ADuM3070 iCoupler® 3 Isolated Outputs DC/DC Isolated Power Supply Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVAL-ADUM3070EBZ

DigiKey Part Number
EVAL-ADUM3070EBZ-ND
Manufacturer
Manufacturer Product Number
EVAL-ADUM3070EBZ
Description
EVAL BOARD FOR ADUM3070
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ADuM3070 iCoupler® 3 Isolated Outputs DC/DC Isolated Power Supply Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Bulk
Part Status
Active
Main Purpose
DC/DC Isolated Power Supply
Outputs and Type
3 Isolated Outputs
Power - Output
-
Voltage - Output
5V, 7.5V, 15V
Current - Output
-
Voltage - Input
5V
Regulator Topology
-
Frequency - Switching
500kHz
Contents
Board(s)
Utilized IC / Part
ADuM3070
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
173,92000 €73,92 €
Manufacturers Standard Package
Unit Price without VAT:73,92000 €
Unit Price with VAT:87,96480 €