
EVAL-ADUCM310QSPZ | |
|---|---|
DigiKey Part Number | EVAL-ADUCM310QSPZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADUCM310QSPZ |
Description | QUICKSTART PLUS ADUCM310 EVAL BD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADuCM310 QuickStart™ PLUS - ARM® Cortex®-M3 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Platform |
Mfr | Utilized IC / Part ADuCM310 |
Packaging Box | Mounting Type Fixed |
Part Status Active | Contents Board(s), Cable(s) |
Type MCU 32-Bit | Suggested Programming Environment Keil µVision |
Core Processor ARM® Cortex®-M3 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 188,51000 € | 188,51 € |
| Unit Price without VAT: | 188,51000 € |
|---|---|
| Unit Price with VAT: | 224,32690 € |


