ADuC845 QuickStart™ PLUS MicroConverter® 8052 MCU 8-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVAL-ADUC845QSPZ

DigiKey Part Number
EVAL-ADUC845QSPZ-ND
Manufacturer
Manufacturer Product Number
EVAL-ADUC845QSPZ
Description
QUICKSTART PLUS ADUC845 EVAL BRD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ADuC845 QuickStart™ PLUS MicroConverter® 8052 MCU 8-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
MCU 8-Bit
Core Processor
8052
Platform
Utilized IC / Part
ADuC845
Mounting Type
Fixed
Contents
Board(s), Cable(s), Power Supply
Interconnect System
-
Suggested Programming Environment
IAR EW, Keil µVision
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1146,09000 €146,09 €
Manufacturers Standard Package
Unit Price without VAT:146,09000 €
Unit Price with VAT:173,84710 €