
EVAL-ADUC842QSPZ | |
|---|---|
DigiKey Part Number | EVAL-ADUC842QSPZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADUC842QSPZ |
Description | QUICKSTART PLUS ADUC842 EVAL BRD |
Customer Reference | |
Detailed Description | ADuC842 QuickStart™ PLUS MicroConverter® 8052 MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor 8052 |
Mfr | Platform |
Series | Utilized IC / Part ADuC842 |
Packaging Box | Mounting Type Fixed |
Part Status Discontinued at DigiKey | Contents Board(s), Cable(s), Power Supply, Accessories |
Type MCU 8-Bit | Base Product Number |

