
EVAL-ADUC7128QSPZ | |
|---|---|
DigiKey Part Number | EVAL-ADUC7128QSPZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADUC7128QSPZ |
Description | QUICKSTART PLUS ADUC71XX EVAL BD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADuC71xx QuickStart™ PLUS MicroConverter® ARM7 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM7 | |
Platform | ||
Utilized IC / Part | ADuC71xx | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), Power Supply | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 209,62000 € | 209,62 € |
| Unit Price without VAT: | 209,62000 € |
|---|---|
| Unit Price with VAT: | 249,44780 € |



