EVAL-ADT7X20EBZ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 2
Unit Price: 59,79000 €
Datasheet
EVAL-ADT7X20EBZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EVAL-ADT7X20EBZ
Making Industry 4 and Industrial IoT a Reality
Moving from IoT Concepts to Reality at IoT World

EVAL-ADT7X20EBZ

DigiKey Part Number
EVAL-ADT7X20EBZ-ND
Manufacturer
Manufacturer Product Number
EVAL-ADT7X20EBZ
Description
BOARD EVALUATION ADT7X20
Customer Reference
Detailed Description
ADT7320, ADT7420 - Temperature Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Obsolete
Sensor Type
Temperature
Sensing Range
-40°C ~ 150°C
Interface
USB
Sensitivity
±0.25°C
Voltage - Supply
5V, USB
Embedded
Yes
Contents
Board(s), Cable(s)
Utilized IC / Part
ADT7320, ADT7420
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes