
EVAL-ADT75EBZ | |
|---|---|
DigiKey Part Number | EVAL-ADT75EBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADT75EBZ |
Description | BOARD EVAL FOR ADT75 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADT75 - Temperature Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Temperature | |
Sensing Range | -55°C ~ 125°C | |
Interface | I2C, SMBus | |
Sensitivity | ±1°C | |
Voltage - Supply | 3V ~ 5.5V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | ADT75 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,86000 € | 79,86 € |
| Unit Price without VAT: | 79,86000 € |
|---|---|
| Unit Price with VAT: | 95,03340 € |

