




EVAL-ADSW4000KTZ | |
|---|---|
DigiKey Part Number | 505-EVAL-ADSW4000KTZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADSW4000KTZ |
Description | EAGLEEYE PEOPLECOUNT KIT |
Customer Reference | |
Detailed Description | ADSW4000 ADI EagleEye™ Image Sensor Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Sensor Type | Image Sensor | |
Sensing Range | - | |
Interface | - | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | Yes | |
Contents | Board(s) | |
Utilized IC / Part | ADSW4000 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 594,70000 € | 594,70 € |
| Unit Price without VAT: | 594,70000 € |
|---|---|
| Unit Price with VAT: | 707,69300 € |

