


EVAL-ADSMOKEKITZ-KIT | |
|---|---|
DigiKey Part Number | 505-EVAL-ADSMOKEKITZ-KIT-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADSMOKEKITZ-KIT |
Description | SMOKE EVAL KIT BUNDLE |
Customer Reference | |
Detailed Description | ADPD188BI - Smoke Sensor Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Case | |
Part Status | Discontinued at Digi-Key | |
Sensor Type | Smoke | |
Sensing Range | - | |
Interface | UART | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | Yes | |
Contents | Board(s) | |
Utilized IC / Part | ADPD188BI | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 337,41000 € | 337,41 € |
| Unit Price without VAT: | 337,41000 € |
|---|---|
| Unit Price with VAT: | 401,51790 € |



