
EVAL-ADR7023-JDB2Z | |
|---|---|
DigiKey Part Number | EVAL-ADR7023-JDB2Z-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADR7023-JDB2Z |
Description | DAUGHTER CARD ADR7023-JDB2Z |
Customer Reference | |
Detailed Description | ADR7023 - Transceiver 950MHz Evaluation Board |
Category | Frequency 950MHz |
Manufacturer Analog Devices Inc. | Contents Board(s) |
Packaging Box | Utilized IC / Part ADR7023 |
Part Status Discontinued at DigiKey | RF Frequency 950MHz |
Type Transceiver, ISM | Function Transceiver |

