
EVAL-ADR3650EBZ | |
|---|---|
DigiKey Part Number | 505-EVAL-ADR3650EBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADR3650EBZ |
Description | EVAL BOARD FOR ADR3650 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADR3650 - Voltage Reference Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Voltage Reference | |
Embedded | No | |
Utilized IC / Part | ADR3650 | |
Primary Attributes | 3V ~ 16V Input Voltage | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,63000 € | 54,63 € |
| Unit Price without VAT: | 54,63000 € |
|---|---|
| Unit Price with VAT: | 65,00970 € |

