ADR3625 - Voltage Reference Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADR3625 - Voltage Reference Power Management Evaluation Board
ADR3625: Precision, Micropower, High Current Output Voltage Reference

EVAL-ADR3625EBZ

DigiKey Part Number
505-EVAL-ADR3625EBZ-ND
Manufacturer
Manufacturer Product Number
EVAL-ADR3625EBZ
Description
EVAL BOARD FOR ADR3625
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ADR3625 - Voltage Reference Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Power Management
Function
Voltage Reference
Embedded
No
Utilized IC / Part
ADR3625
Primary Attributes
3V ~ 16V Input Voltage
Secondary Attributes
-
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
155,32000 €55,32 €
Manufacturers Standard Package
Unit Price without VAT:55,32000 €
Unit Price with VAT:65,83080 €