
EVAL-ADPL76030EBZ | |
|---|---|
DigiKey Part Number | 505-EVAL-ADPL76030EBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADPL76030EBZ |
Description | EVAL BOARD FOR ADPL76030 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADPL76030 - 1 Non-Isolated Output DC/DC, Step Up or Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 4A |
Manufacturer Analog Devices Inc. | Voltage - Input 4V ~ 55V |
Packaging Box | Regulator Topology Buck-Boost |
Part Status Active | Frequency - Switching 1.4MHz |
Main Purpose DC/DC, Step Up or Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part ADPL76030 |
Voltage - Output 12V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,98000 € | 151,98 € |
| Unit Price without VAT: | 151,98000 € |
|---|---|
| Unit Price with VAT: | 180,85620 € |




