


EVAL-ADPDM3Z | |
|---|---|
DigiKey Part Number | 505-EVAL-ADPDM3Z-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADPDM3Z |
Description | EVAL BOARD FOR ADPD1080 ADPD2140 |
Customer Reference | |
Detailed Description | ADPD1080, ADPD2140 - Front End Interface Evaluation Board |
Datasheet | Datasheet |
Category | Utilized IC / Part ADPD1080, ADPD2140 |
Manufacturer Analog Devices Inc. | Primary Attributes USB Powered |
Packaging Bulk | Secondary Attributes Graphical User Interface (GUI) |
Part Status Discontinued at DigiKey | Contents Board(s), Cable(s) |
Type Interface | Base Product Number |
Function Front End |


