
EVAL-ADPD142RIZ | |
|---|---|
DigiKey Part Number | EVAL-ADPD142RIZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADPD142RIZ |
Description | EVAL BOARD FOR ADPD142RIZ |
Customer Reference | |
Detailed Description | ADPD142RI - Light, Digital Output Sensor Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Sensor Type | Light, Digital Output | |
Sensing Range | - | |
Interface | I2C | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | ADPD142RI | |
Note | - |

