
EVAL-ADN4655EB1Z | |
|---|---|
DigiKey Part Number | EVAL-ADN4655EB1Z-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADN4655EB1Z |
Description | EVAL BOARD FOR ADN4655 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADN4655 iCoupler® Digital Isolator Interface Evaluation Board |
Datasheet | Datasheet |
Category | Function Digital Isolator |
Manufacturer Analog Devices Inc. | Utilized IC / Part ADN4655 |
Series | Primary Attributes 2-Channel (Dual) |
Packaging Bulk | Secondary Attributes On-Board Test Points |
Part Status Active | Contents Board(s) |
Type Interface | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,73000 € | 90,73 € |
| Unit Price without VAT: | 90,73000 € |
|---|---|
| Unit Price with VAT: | 107,96870 € |


