
EVAL-ADN2850SDZ | |
|---|---|
DigiKey Part Number | EVAL-ADN2850SDZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADN2850SDZ |
Description | EVAL BOARD FOR ADN2850 |
Customer Reference | |
Detailed Description | ADN2850 - Digital Potentiometer Data Acquisition Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Analog Devices Inc. | Utilized IC / Part ADN2850 |
Packaging Box | Primary Attributes 2 Channel, 1024 Position |
Part Status Obsolete | Secondary Attributes SPI Interface(s) |
Type Data Acquisition | Contents Board(s) |
Function Digital Potentiometer | Base Product Number |


