
EVAL-ADN2817EBZ | |
|---|---|
DigiKey Part Number | EVAL-ADN2817EBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADN2817EBZ |
Description | EVAL BOARD FOR ADN2817 |
Customer Reference | |
Detailed Description | ADN2817 - Clock and Data Recovery (CDR) Timing Evaluation Board |
Category | Embedded No |
Manufacturer Analog Devices Inc. | Utilized IC / Part ADN2817 |
Packaging Bag | Secondary Attributes 3V ~ 3.6V Supply |
Part Status Obsolete | Contents Board(s) |
Type Timing | Base Product Number |
Function Clock and Data Recovery (CDR) |

