
EVAL-ADMP406Z-FLEX | |
|---|---|
DigiKey Part Number | EVAL-ADMP406Z-FLEX-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADMP406Z-FLEX |
Description | BOARD EVAL FOR ADMP406Z |
Customer Reference | |
Detailed Description | - Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | - | |
Function | - | |
Embedded | - | |
Utilized IC / Part | - | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |

