


EVAL-ADM3061EEB1Z | |
|---|---|
DigiKey Part Number | EVAL-ADM3061EEB1Z-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADM3061EEB1Z |
Description | EVAL BOARD FOR ADM3061E |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ADM3061E - Transceiver, RS-485 Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | Transceiver, RS-485 | |
Embedded | No | |
Utilized IC / Part | ADM3061E | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,34000 € | 63,34 € |
| Unit Price without VAT: | 63,34000 € |
|---|---|
| Unit Price with VAT: | 75,37460 € |


