
EVAL-ADM3056EEBZ | |
|---|---|
DigiKey Part Number | EVAL-ADM3056EEBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADM3056EEBZ |
Description | EVAL BOARD FOR ADM3056E |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADM3056E IsoPower®, iCoupler® CANbus Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | CANbus | |
Embedded | No | |
Utilized IC / Part | ADM3056E | |
Primary Attributes | Isolated | |
Secondary Attributes | On-Board Test Points | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,73000 € | 94,73 € |
| Unit Price without VAT: | 94,73000 € |
|---|---|
| Unit Price with VAT: | 112,72870 € |

