
EVAL-ADM3051EBZ | |
|---|---|
DigiKey Part Number | 505-EVAL-ADM3051EBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADM3051EBZ |
Description | EVAL BOARD FOR ADM3051 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADM3051 - CANbus Controller Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | CANbus Controller | |
Embedded | No | |
Utilized IC / Part | ADM3051 | |
Primary Attributes | - | |
Secondary Attributes | Short-Circuit and Thermal Protection | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,01000 € | 52,01 € |
| Unit Price without VAT: | 52,01000 € |
|---|---|
| Unit Price with VAT: | 61,89190 € |


