
EVAL-ADM2914EBZ | |
|---|---|
DigiKey Part Number | EVAL-ADM2914EBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADM2914EBZ |
Description | EVAL BOARD FOR ADM2914 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADM2914 - Power Supply Supervisor/Tracker/Sequencer Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Power Supply Supervisor/Tracker/Sequencer | |
Embedded | No | |
Utilized IC / Part | ADM2914 | |
Primary Attributes | Voltage Detector and Supervisor | |
Secondary Attributes | Open-Drain Output | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,09000 € | 125,09 € |
| Unit Price without VAT: | 125,09000 € |
|---|---|
| Unit Price with VAT: | 148,85710 € |

