
EVAL-ADM2763EEBZ | |
|---|---|
DigiKey Part Number | 505-EVAL-ADM2763EEBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADM2763EEBZ |
Description | EVAL BOARD FOR ADM2763E |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADM2763E - Transceiver Interface Evaluation Board |
Datasheet | Datasheet |
Category | Function Transceiver |
Manufacturer Analog Devices Inc. | Utilized IC / Part ADM2763E |
Packaging Bulk | Primary Attributes Isolated |
Part Status Active | Contents Board(s) |
Type Interface | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,70000 € | 86,70 € |
| Unit Price without VAT: | 86,70000 € |
|---|---|
| Unit Price with VAT: | 103,17300 € |


