
EVAL-ADM2461EEBZ | |
|---|---|
DigiKey Part Number | 505-EVAL-ADM2461EEBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADM2461EEBZ |
Description | EVAL BOARD FOR ADM2461EEBZ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADM2461EEBZ - Switch Circuit Protection Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Circuit Protection | |
Function | Switch | |
Embedded | - | |
Utilized IC / Part | ADM2461EEBZ | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,37000 € | 86,37 € |
| Unit Price without VAT: | 86,37000 € |
|---|---|
| Unit Price with VAT: | 102,78030 € |


