
EVAL-ADM1060EBZ | |
|---|---|
DigiKey Part Number | EVAL-ADM1060EBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADM1060EBZ |
Description | EVAL BOARD FOR ADM1060 |
Customer Reference | |
Detailed Description | ADM1060 - Power Supply Supervisor/Tracker/Sequencer Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Analog Devices Inc. | Utilized IC / Part ADM1060 |
Packaging Box | Primary Attributes 10 Channel Supervisor / Sequencer, 6 Voltage Output DACs |
Part Status Obsolete | Secondary Attributes Graphical User Interface (GUI) |
Type Power Management | Contents Board(s), Cable(s) |
Function Power Supply Supervisor/Tracker/Sequencer | Base Product Number |


