
EVAL-ADM1030EB | |
|---|---|
DigiKey Part Number | EVAL-ADM1030EB-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADM1030EB |
Description | BOARD EVAL FOR ADM1030 |
Customer Reference | |
Detailed Description | ADM1030 - Temperature, Fan Controller Sensor Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Sensor Type | Temperature, Fan Controller | |
Sensing Range | 0°C ~ 100°C | |
Interface | SMBus (2-Wire/I2C) | |
Sensitivity | ±1°C | |
Voltage - Supply | 3V ~ 5.5V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | ADM1030 | |
Note | - |

