
EVAL-ADIN2111D1Z | |
|---|---|
DigiKey Part Number | 505-EVAL-ADIN2111D1Z-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADIN2111D1Z |
Description | EVALUATION BOARD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADIN2111 - Ethernet Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Ethernet | |
Embedded | Yes, MCU | |
Utilized IC / Part | ADIN2111 | |
Primary Attributes | - | |
Secondary Attributes | On-Board LEDs, Test Points | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,58000 € | 161,58 € |
| Unit Price without VAT: | 161,58000 € |
|---|---|
| Unit Price with VAT: | 192,28020 € |






