
EVAL-ADHV4710SDZ | |
|---|---|
DigiKey Part Number | 505-EVAL-ADHV4710SDZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADHV4710SDZ |
Description | EVAL BOARD FOR ADHV4710 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADHV4710 - 1 - Single Channels per IC Standard (General Purpose) Amplifier Evaluation Board |
Datasheet | Datasheet |
Category | -3db Bandwidth 2.5MHz |
Manufacturer Analog Devices Inc. | Current - Output / Channel 1A |
Packaging Box | Current - Supply (Main IC) 12mA |
Part Status Active | Voltage - Supply, Single/Dual (±) ±12V ~ 55V |
Channels per IC 1 - Single | Utilized IC / Part ADHV4710 |
Amplifier Type Standard (General Purpose) | Contents Board(s), Accessories |
Output Type Differential | Base Product Number |
Slew Rate 1500V/µs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 379,69000 € | 379,69 € |
| Unit Price without VAT: | 379,69000 € |
|---|---|
| Unit Price with VAT: | 451,83110 € |


