
EVAL-ADGS1408SDZ | |
|---|---|
DigiKey Part Number | EVAL-ADGS1408SDZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADGS1408SDZ |
Description | EVAL BOARD FOR ADGS1408 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADGS1408 - 8:1 Multiplexer Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | 8:1 Multiplexer | |
Embedded | - | |
Utilized IC / Part | ADGS1408 | |
Primary Attributes | 1-Channel (Single) | |
Secondary Attributes | SPI Interface(s) | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,30000 € | 71,30 € |
| Unit Price without VAT: | 71,30000 € |
|---|---|
| Unit Price with VAT: | 84,84700 € |

