
EVAL-ADGM1121SDZ | |
|---|---|
DigiKey Part Number | 505-EVAL-ADGM1121SDZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADGM1121SDZ |
Description | EVAL BOARD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADGM1121 - Switch (DPDT) 0Hz ~ 18GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Switch, DPDT | |
Frequency | 0Hz ~ 18GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | ADGM1121 | |
Note | - | |
RF Type | - | |
RF Frequency | 0Hz ~ 18GHz | |
Function | Switch (DPDT) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 797,17000 € | 797,17 € |
| Unit Price without VAT: | 797,17000 € |
|---|---|
| Unit Price with VAT: | 948,63230 € |


