
EVAL-ADG936EBZ | |
|---|---|
DigiKey Part Number | EVAL-ADG936EBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADG936EBZ |
Description | BOARD EVALUATION FOR ADG936 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADG936 - Switch (SPDT) 1GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Switch, SPDT | |
Frequency | 1GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | ADG936 | |
Note | - | |
RF Type | - | |
RF Frequency | 1GHz | |
Function | Switch (SPDT) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,60000 € | 86,60 € |
| 10 | 86,40100 € | 864,01 € |
| Unit Price without VAT: | 86,60000 € |
|---|---|
| Unit Price with VAT: | 103,05400 € |

