


EVAL-ADG5421FEBZ | |
|---|---|
DigiKey Part Number | 505-EVAL-ADG5421FEBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADG5421FEBZ |
Description | EVAL BOARD FOR ADG5421F |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADG5421F - Analog Switch Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | Analog Switch | |
Embedded | No | |
Utilized IC / Part | ADG5421F | |
Primary Attributes | Dual SPST Analog Switch | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,20000 € | 58,20 € |
| Unit Price without VAT: | 58,20000 € |
|---|---|
| Unit Price with VAT: | 69,25800 € |

