
EVAL-ADG5412FEBZ | |
|---|---|
DigiKey Part Number | 505-EVAL-ADG5412FEBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADG5412FEBZ |
Description | EVAL BOARD FOR ADG5412F |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADG5412F - Analog Switch Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Analog Switch | |
Embedded | - | |
Utilized IC / Part | ADG5412F | |
Primary Attributes | 4 x SPST Analog Switch | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,26000 € | 57,26 € |
| Unit Price without VAT: | 57,26000 € |
|---|---|
| Unit Price with VAT: | 68,13940 € |



