
EVAL-ADG5404FEBZ | |
|---|---|
DigiKey Part Number | EVAL-ADG5404FEBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADG5404FEBZ |
Description | EVAL BOARD FOR ADG5404F |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADG5404F - 4:1 Multiplexer Interface Evaluation Board |
Datasheet | Datasheet |
Category | Utilized IC / Part ADG5404F |
Manufacturer Analog Devices Inc. | Primary Attributes Overvoltage Protection |
Packaging Box | Secondary Attributes On-Board LEDs |
Part Status Active | Contents Board(s) |
Type Interface | Base Product Number |
Function 4:1 Multiplexer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,14000 € | 61,14 € |
| Unit Price without VAT: | 61,14000 € |
|---|---|
| Unit Price with VAT: | 72,75660 € |



