
EVAL-ADG5298EB1Z | |
|---|---|
DigiKey Part Number | EVAL-ADG5298EB1Z-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADG5298EB1Z |
Description | EVAL BOARD FOR ADG5298 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADG5298 - 8:1 Multiplexer Interface Evaluation Board |
Datasheet | Datasheet |
Category | Function 8:1 Multiplexer |
Manufacturer Analog Devices Inc. | Utilized IC / Part ADG5298 |
Packaging Box | Secondary Attributes On-Board Test Points |
Part Status Active | Contents Board(s) |
Type Interface | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 247,63000 € | 247,63 € |
| Unit Price without VAT: | 247,63000 € |
|---|---|
| Unit Price with VAT: | 294,67970 € |


