
EVAL-ADG5243FEBZ | |
---|---|
DigiKey Part Number | EVAL-ADG5243FEBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADG5243FEBZ |
Description | EVAL BOARD FOR ADG5243F |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADG5243F - Analog Switch Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Analog Switch | |
Embedded | - | |
Utilized IC / Part | ADG5243F | |
Primary Attributes | 3 x SPDT Analog Switch | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 55,25000 € | 55,25 € |
Unit Price without VAT: | 55,25000 € |
---|---|
Unit Price with VAT: | 65,74750 € |