
EVAL-ADG4612EBZ | |
|---|---|
DigiKey Part Number | EVAL-ADG4612EBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADG4612EBZ |
Description | EVAL BOARD FOR ADG4612 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADG4612 - Analog Switch Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | Analog Switch | |
Embedded | - | |
Utilized IC / Part | ADG4612 | |
Primary Attributes | 4 x SPST Analog Switch | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,41000 € | 123,41 € |
| Unit Price without VAT: | 123,41000 € |
|---|---|
| Unit Price with VAT: | 146,85790 € |

