
EVAL-ADG2436EBZ | |
|---|---|
DigiKey Part Number | 505-EVAL-ADG2436EBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADG2436EBZ |
Description | EVAL BOARD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADG2436 - Switch, SPDT Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Switch, SPDT | |
Embedded | No | |
Utilized IC / Part | ADG2436 | |
Primary Attributes | 2 x SPDT Analog Switch | |
Secondary Attributes | On-Board Test Points | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,71000 € | 103,71 € |
| Unit Price without VAT: | 103,71000 € |
|---|---|
| Unit Price with VAT: | 123,41490 € |

