
EVAL-ADG2108EBZ | |
|---|---|
DigiKey Part Number | EVAL-ADG2108EBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADG2108EBZ |
Description | EVAL BOARD FOR ADG2108 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADG2108 - Frequency Synthesizer Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Timing | |
Function | Frequency Synthesizer | |
Embedded | - | |
Utilized IC / Part | ADG2108 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,87000 € | 66,87 € |
| Unit Price without VAT: | 66,87000 € |
|---|---|
| Unit Price with VAT: | 79,57530 € |

