
EVAL-ADF9010EBZ1 | |
|---|---|
DigiKey Part Number | 505-EVAL-ADF9010EBZ1-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADF9010EBZ1 |
Description | SYNTHESIZER AND VCO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADF9010 - Front End 840MHz ~ 960MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Front End | |
Frequency | 840MHz ~ 960MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | ADF9010 | |
Note | - | |
RF Type | - | |
RF Frequency | 840MHz ~ 960MHz | |
Function | Front End |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 340,29000 € | 340,29 € |
| Unit Price without VAT: | 340,29000 € |
|---|---|
| Unit Price with VAT: | 404,94510 € |

