RL78/G13, R5F100 RL78 RL78 MCU 16-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RL78/G13, R5F100 RL78 RL78 MCU 16-Bit Embedded Evaluation Board
Lowest Power Edge Nodes: Structural Health Monitoring

EVAL-ADF7XXXMB4Z

DigiKey Part Number
505-EVAL-ADF7XXXMB4Z-ND
Manufacturer
Manufacturer Product Number
EVAL-ADF7XXXMB4Z
Description
EVAL BOARD ASK/FSK/GFSK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RL78/G13, R5F100 RL78 RL78 MCU 16-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
MCU 16-Bit
Core Processor
RL78
Platform
-
Utilized IC / Part
RL78/G13, R5F100
Mounting Type
Fixed
Contents
Board(s), LCD
Interconnect System
-
Suggested Programming Environment
-
Note
-
Antenna Type
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1240,99000 €240,99 €
10240,43000 €2.404,30 €
Manufacturers Standard Package
Unit Price without VAT:240,99000 €
Unit Price with VAT:286,77810 €