
EVAL-ADF790XEBZ | |
|---|---|
DigiKey Part Number | EVAL-ADF790XEBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADF790XEBZ |
Description | BOARD EVALUATION FOR ADF790X |
Customer Reference | |
Detailed Description | ADF7901 - Transmitter Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | Transmitter | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | ADF7901 | |
Note | - | |
RF Type | - | |
RF Frequency | - | |
Function | Transmitter |

