
EVAL-ADF7023DB5Z | |
|---|---|
DigiKey Part Number | EVAL-ADF7023DB5Z-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADF7023DB5Z |
Description | DAUGHTER CARD, 862-928MHZ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADF7023 - Transceiver 431MHz ~ 464MHz, 862MHz ~ 928MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver | |
Frequency | 431MHz ~ 464MHz, 862MHz ~ 928MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | ADF7023 | |
Note | - | |
RF Type | - | |
RF Frequency | 431MHz ~ 464MHz, 862MHz ~ 928MHz | |
Function | Transceiver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,38000 € | 67,38 € |
| Unit Price without VAT: | 67,38000 € |
|---|---|
| Unit Price with VAT: | 80,18220 € |

