
EVAL-ADF7021DBJZ | |
|---|---|
DigiKey Part Number | EVAL-ADF7021DBJZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADF7021DBJZ |
Description | BOARD DAUGHTER ADF7021 JAPANESE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADF7021D - Transceiver 426MHz ~ 435MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Transceiver, FSK | |
Frequency | 426MHz ~ 435MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | ADF7021D | |
Note | - | |
RF Type | - | |
RF Frequency | 426MHz ~ 435MHz | |
Function | Transceiver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,52000 € | 74,52 € |
| Unit Price without VAT: | 74,52000 € |
|---|---|
| Unit Price with VAT: | 88,67880 € |

