
EVAL-ADF7020-1DBZ6 | |
|---|---|
DigiKey Part Number | EVAL-ADF7020-1DBZ6-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADF7020-1DBZ6 |
Description | BOARD EVAL ADF7020-1 470-510MHZ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADF7020-1 - Transceiver, ASK 470MHz ~ 510MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Transceiver, ASK | |
Frequency | 470MHz ~ 510MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | ADF7020-1 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,26000 € | 69,26 € |
| Unit Price without VAT: | 69,26000 € |
|---|---|
| Unit Price with VAT: | 82,41940 € |


