Similar



EVAL-ADF4360-2EBZ1 | |
|---|---|
DigiKey Part Number | EVAL-ADF4360-2EBZ1-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADF4360-2EBZ1 |
Description | EVAL BOARD FOR ADF4360-2 |
Customer Reference | |
Detailed Description | ADF4360-2 - Frequency Synthesizer Timing Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Analog Devices Inc. | Utilized IC / Part ADF4360-2 |
Packaging Box | Primary Attributes Single Integer-N PLL with VCO |
Part Status Obsolete | Secondary Attributes 2GHz, 200kHz PFD |
Type Timing | Contents Board(s), Cable(s) |
Function Frequency Synthesizer | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EV-ADF4360-2EB1Z | Analog Devices Inc. | 1 | EV-ADF4360-2EB1Z-ND | 166,16000 € | Similar |



