
EVAL-ADF4154EBZ1 | |
|---|---|
DigiKey Part Number | EVAL-ADF4154EBZ1-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADF4154EBZ1 |
Description | EVAL BOARD FOR ADF4154 |
Customer Reference | |
Detailed Description | ADF4154 - Frequency Synthesizer Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | Timing | |
Function | Frequency Synthesizer | |
Embedded | No | |
Utilized IC / Part | ADF4154 | |
Primary Attributes | Single Fractional-N PLL | |
Secondary Attributes | Graphical User Interface (GUI) | |
Contents | Board(s), Cable(s) | |
Note | - |



