


EVAL-ADF4106EBZ1 | |
|---|---|
DigiKey Part Number | EVAL-ADF4106EBZ1-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADF4106EBZ1 |
Description | EVAL BOARD FOR ADF4106 |
Customer Reference | |
Detailed Description | ADF4106 - Frequency Synthesizer Timing Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Analog Devices Inc. | Utilized IC / Part ADF4106 |
Packaging Box | Primary Attributes Single Integer-N PLL |
Part Status Obsolete | Secondary Attributes Graphical User Interface (GUI) |
Type Timing | Contents Board(s), Cable(s) |
Function Frequency Synthesizer | Base Product Number |



