
EVAL-ADF4001EBZ2 | |
|---|---|
DigiKey Part Number | EVAL-ADF4001EBZ2-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADF4001EBZ2 |
Description | EVAL BOARD FOR ADF4001 |
Customer Reference | |
Detailed Description | ADF4001 - Clock Generator Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | Timing | |
Function | Clock Generator | |
Embedded | No | |
Utilized IC / Part | ADF4001 | |
Primary Attributes | 1 Input, 1 Output | |
Secondary Attributes | 2.7V ~ 5.5V Supply | |
Contents | Board(s) | |
Note | - |



